Samtec, PCIEC-064-0500-EC-EM-P-85 Jumper Female to Male Straight Blue, Grey Jumper Cable Assemblies 64 Way 4 Row 1mm
- RS Stock No.:
- 208-8946
- Mfr. Part No.:
- PCIEC-064-0500-EC-EM-P-85
- Brand:
- Samtec
124 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$112.44
(exc. GST)
$123.68
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $112.44 |
10 - 49 | $109.07 |
50 - 99 | $105.70 |
100 - 249 | $103.43 |
250 + | $101.19 |
- RS Stock No.:
- 208-8946
- Mfr. Part No.:
- PCIEC-064-0500-EC-EM-P-85
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec Jumper Cable Assembly, 3.18mm Bend Radius, Phosphor Bronze Contacts - PCIEC Series - PCIEC-064-0500-EC-EM-P-85
When you need to take control over your circuits, spark up connections using this handy jumper cable assembly from Samtec. It helps you open, close or bypass part of your electric circuit for efficient switching. This straight-bodied unit comes with 64 contacts in total, arranged in four neat rows. As the contacts are made from phosphor bronze, they strike the right balance between strength, corrosion resistance and conductivity. A compact 1mm pitch minimises the space needed for installation.
Features & Benefits
• Broad operating temperature range between -25°C and +105°C is well-suited to demanding industrial environments
• Flexible design has a bend radius of 3.18mm to enable curved installations without cracking
• 500mm wire length gives plenty of room to connect and troubleshoot your circuits
• Flexible design has a bend radius of 3.18mm to enable curved installations without cracking
• 500mm wire length gives plenty of room to connect and troubleshoot your circuits
Applications
• Consumer electronics
• Data networking
• IT security systems
• Data networking
• IT security systems
What type of end connectors does this jumper cable assembly fit?
This jumper assembly is compatible with Samtec's PCIE series of cables and connectors. One end connects to an edge card, while the other is compatible with either a PCIe edge card or an edge mount connector.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Jumper Cable Assemblies |
Number of Contacts | 64 |
Pitch | 1mm |
Gender | Female to Male |
Colour | Blue, Grey |
Number of Rows | 4 |
Series | PCIEC-064-0500-EC-EM-P-85 |
Contact Material | Phosphor Bronze |
Contact Plating | Au, Sn |
Orientation | Straight |
Related links
- Samtec, PCIEC-064-0500-EC-EM-P-85 Jumper Female to Male Straight...
- Samtec, PCIEC-036-0500-EC-EM-P-85 Jumper Female to Male Straight...
- LEDVANCE LED TUBE T8 EM P 1100 lm 7 W LED Tube Light, T8, 1.97ft (603mm)
- ETA Jumper Grey Jumper
- Electrical Power & Industrial Cables
- Phoenix Contact Jumper Male Straight Grey Jumper 2 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 3 Way 22.5mm Pitch
- Phoenix Contact Jumper Male Straight Grey Jumper 4 Way 22.5mm Pitch