SAM 2 m Battery Jump Lead, 50A

Subtotal (1 unit)*

$727.21

(exc. GST)

$799.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$727.21

*price indicative

RS Stock No.:
270-9687
Mfr. Part No.:
LW-320
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Battery Jump Lead

Cable Length

2m

Cable Diameter

50mm

Current

50A

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The SAM Starter cables for trucks and heavy-duty vehicles. It is set of two cables one red and one black.

Delivered in plastic box 440 x 330 x 100 mm

  • RS Stock No. 2216269
  • Mfr. Part No. LW-220A
Each
$487.18
Each
$333.33
1 Pair
$176.90
  • RS Stock No. 2358547
  • Mfr. Part No. DX.CONECT
Each
$1,024.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy