APEM 9000 3-Axis Joystick Castle Passive, IP65, 240 V ac
- RS Stock No.:
- 506-3589
- Mfr. Part No.:
- 9SA50RR-22-47
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $52.60
View bulk pricing optionsSubtotal (1 unit)*
$430.10
(exc. GST)
$473.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $430.10 | - |
| 10 - 49 | $424.84 | $52.60 |
| 50 - 99 | $414.93 | $758.50 |
| 100 - 249 | $403.80 | $2,630.00 |
| 250 + | $393.21 | $9,222.50 |
*price indicative
- RS Stock No.:
- 506-3589
- Mfr. Part No.:
- 9SA50RR-22-47
- Brand:
- APEM
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
| Brand | APEM | |
| Number of Axes | 3 | |
| Product Type | Joystick | |
| Series | 9000 | |
| Switch Technology | Passive | |
| IP Rating | IP65 | |
| Handle Type | Castle | |
| Contact AC Voltage | 240V ac | |
| Contact Material | Tinned Copper | |
| Joystick Travel | ±18° | |
| Terminal Type | Flying Lead | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 3 | ||
Product Type Joystick | ||
Series 9000 | ||
Switch Technology Passive | ||
IP Rating IP65 | ||
Handle Type Castle | ||
Contact AC Voltage 240V ac | ||
Contact Material Tinned Copper | ||
Joystick Travel ±18° | ||
Terminal Type Flying Lead | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- GB
Inductive Single Decode Joysticks
Two and three axes self centering joysticks
Orthogonal signals, replicating those of a potentiometer
Single decode
Ultra low profile
Contactless sensing
High EMC immunity
Free of wiper noise and track wear
IP65 above panel protection
Related links
- APEM 3-Axis Joystick Passive 240 V ac
- APEM 3-Axis Joystick Castle Momentary IP67 12 V dc, 50mA
- APEM 2-Axis Joystick Passive 240 V ac
- APEM 2-Axis Potentiometer Joystick Passive 240 V ac
- APEM 3-Axis Joystick Button Potentiometric, 240 V ac
- CH Products 3-Axis Potentiometer Joystick Castle Passive
- APEM 1-Axis Potentiometer Joystick Passive 240 V ac, 6A
- APEM 3-Axis Joystick Switch Button Hall Effect, IP65