- RS Stock No.:
- 256-4725
- Mfr. Part No.:
- 9001K35H2
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$705.76
(exc. GST)
$776.34
(inc. GST)
Units | Per unit |
1 + | $705.76 |
- RS Stock No.:
- 256-4725
- Mfr. Part No.:
- 9001K35H2
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric joystick controller has 2 C/O contacts, silver alloy contact material and 30 mm mounting diameter without positive opening.
0.8 N.m tightening torque
Cross slotted shape of screw head
Cross slotted shape of screw head
Specifications
Attribute | Value |
---|---|
Series | 9001K |
IP Rating | IP66 |
Handle Type | Stick |