RS Better World

Siemens SIRIUS ACT 3SU11 2-Axis Joystick Round Momentary, IP67, IP65, 500 V ac, 10A

Subtotal (1 unit)*

$542.12

(exc. GST)

$596.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-4757
Mfr. Part No.:
3SU1150-7BF88-1QA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Joystick

Number of Axes

2

Series

SIRIUS ACT 3SU11

Switch Technology

Momentary

IP Rating

IP67, IP65

Handle Type

Round

Contact AC Voltage

500V ac

Switch Contact Current

10A

Contact Configuration

SPST

Contact Material

Silver Alloy

Joystick Travel

30 °

Terminal Type

Screw

Standards/Approvals

UL, CE, UKCA, CSA, EAC, RoHS

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

Note: Complete unit, delivery includes holders and modules.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy