RS Better World
Siemens SIRIUS ACT 3SU11 Joystick Round, IP65, IP67, 10A
- RS Stock No.:
- 193-2489
- Mfr. Part No.:
- 3SU1150-7AD88-1NA0
- Brand:
- Siemens
Subtotal (1 unit)*
$404.77
(exc. GST)
$445.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2489
- Mfr. Part No.:
- 3SU1150-7AD88-1NA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Joystick | |
| Series | SIRIUS ACT 3SU11 | |
| IP Rating | IP65, IP67 | |
| Handle Type | Round | |
| Switch Contact Current | 10A | |
| Contact Material | Silver Alloy | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Joystick | ||
Series SIRIUS ACT 3SU11 | ||
IP Rating IP65, IP67 | ||
Handle Type Round | ||
Switch Contact Current 10A | ||
Contact Material Silver Alloy | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Complete unit, delivery includes holders and modules.
Coordinate switch, 22 mm, round, metal shiny, black, 2 switch positions, vertical momentary contact type, without mechanical interlocking, in O position, with holder, 1 NO, 1 NO, screw terminal.
Related links
- Siemens Joystick Round IP67, 10A
- Siemens Joystick Round IP65, 10A
- Siemens 2-Axis Joystick Round Momentary IP67 10A
- Siemens 4-Axis Joystick Round Momentary IP67, 10A
- Siemens Joystick Round IP20 10A
- Siemens 2-Axis Joystick Round Momentary IP67 500 V ac, 10A
- Siemens Joystick Round IP67 10A
- Siemens Joystick Round IP65 10A
