APEM 3-Axis Joystick Switch Ball Grip, IP67, 5 V dc
- RS Stock No.:
- 710-340
- Mfr. Part No.:
- HF46S40A
- Brand:
- APEM
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$616.70
(exc. GST)
$678.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $616.70 |
| 5 + | $598.20 |
*price indicative
- RS Stock No.:
- 710-340
- Mfr. Part No.:
- HF46S40A
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 3 | |
| Product Type | Joystick Switch | |
| Series | HF | |
| IP Rating | IP67 | |
| Handle Type | Ball Grip | |
| Contact Material | Stainless Steel | |
| Contact DC Voltage | 5V dc | |
| Mechanical Life | 5000000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 3 | ||
Product Type Joystick Switch | ||
Series HF | ||
IP Rating IP67 | ||
Handle Type Ball Grip | ||
Contact Material Stainless Steel | ||
Contact DC Voltage 5V dc | ||
Mechanical Life 5000000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
The APEM Proportional multi-axis fingertip controllers use non-contacting Hall effect technology. Available in one, two, or three-axis configurations with analog outputs. CAN bus J1939 and CAN open options are also available, along with USB 2.0 HID Interface options. The controllers come in a connectorized housing.
Shaft Stainless Steel
Boot Silicone
Handles Glass filled nylon
Body Glass filled nylon
Related links
- APEM 3-Axis Joystick Switch Ball Grip 5 V dc
- APEM 2-Axis Joystick Switch Ball Grip 5 V dc
- APEM 3-Axis Joystick Switch Button Hall Effect, IP65
- APEM 3-Axis Joystick Analogue Hall Effect 5 V dc
- APEM 3-Axis Joystick Castle Momentary IP67 12 V dc, 50mA
- APEM 3-Axis Joystick Conical Momentary IP69K 12 V dc, 50mA
- APEM 3-Axis Joystick Conical Momentary IP67 12 V dc, 50mA
- APEM 3-Axis Joystick Passive 240 V ac
