onsemi TF414T5G N-Channel JFET, 40 V, Idss 0.05 to 0.13mA, 3-Pin SOT-883
- RS Stock No.:
- 920-9928
- Mfr. Part No.:
- TF414T5G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-9928
- Mfr. Part No.:
- TF414T5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 0.05 to 0.13mA | |
| Maximum Drain Source Voltage | 40 V | |
| Maximum Drain Gate Voltage | -40V | |
| Configuration | Single | |
| Transistor Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-883 | |
| Pin Count | 3 | |
| Drain Gate On-Capacitance | 0.7pF | |
| Source Gate On-Capacitance | 0.3pF | |
| Dimensions | 1.07 x 0.67 x 0.41mm | |
| Height | 0.41mm | |
| Length | 1.07mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.67mm | |
| Maximum Power Dissipation | 100 mW | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 0.05 to 0.13mA | ||
Maximum Drain Source Voltage 40 V | ||
Maximum Drain Gate Voltage -40V | ||
Configuration Single | ||
Transistor Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SOT-883 | ||
Pin Count 3 | ||
Drain Gate On-Capacitance 0.7pF | ||
Source Gate On-Capacitance 0.3pF | ||
Dimensions 1.07 x 0.67 x 0.41mm | ||
Height 0.41mm | ||
Length 1.07mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.67mm | ||
Maximum Power Dissipation 100 mW | ||
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
