onsemi 2SK932-22-TB-E N-Channel JFET, 15 V, Idss 7.3 to 12mA, 3-Pin CP

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

$35.20

(exc. GST)

$38.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 - 100$0.704
125 - 225$0.547
250 - 475$0.445
500 +$0.409

*price indicative

Packaging Options:
RS Stock No.:
792-5170P
Mfr. Part No.:
2SK932-22-TB-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

7.3 to 12mA

Maximum Drain Source Voltage

15 V

Maximum Drain Gate Voltage

-15V

Transistor Configuration

Single

Configuration

Single

Mounting Type

Surface Mount

Package Type

CP

Pin Count

3

Drain Gate On-Capacitance

10pF

Source Gate On-Capacitance

3pF

Dimensions

2.9 x 1.5 x 1.1mm

Length

2.9mm

Width

1.5mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

COO (Country of Origin):
CN

N-channel JFET, ON Semiconductor



JFET Transistors


A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.