Sioen Uk S101 Black, Navy, Flame Retardant Fleece Zipper, M 1 EA

Subtotal (1 unit)*

$124.37

(exc. GST)

$136.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.37

*price indicative

RS Stock No.:
283-1160
Mfr. Part No.:
S101-7221N-M
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

M

Product Type

Fleece

Colour

Black, Navy

Gender

Unisex

Outer Material

Polyester

Lining Material

Polyester

Series

S101

Number of Outer Pockets

2

Closure Type

Zipper

Resistance Features

Flame Retardant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Flame retardant fleece lining with sleeves


The Watson is a flame-retardant fleece lining with long sleeves. This lining cannot be worn separately. It has undergone anti-pilling treatment and has a handy slit pocket connected to the inside pocket of the raincoat in which it can be zipped into. The knitted wind cuffs at the sleeve ends and the soft fleece fabric protect you against the cold.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy