Mascot Workwear 20254-442 White Jacket, XXL
- RS Stock No.:
- 281-8260
- Mfr. Part No.:
- 20254-442-06912XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$68.17
(exc. GST)
$74.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.17 |
*price indicative
- RS Stock No.:
- 281-8260
- Mfr. Part No.:
- 20254-442-06912XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XXL | |
| Clothing Type | Work Jacket | |
| Colour | White | |
| Style | Jacket | |
| Gender | Men | |
| Hooded | No | |
| Series | 20254-442 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XXL | ||
Clothing Type Work Jacket | ||
Colour White | ||
Style Jacket | ||
Gender Men | ||
Hooded No | ||
Series 20254-442 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Jacket suitable for Industrial wash. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
The material is not transparent
Hidden press stud fastening
Adjustable cuffs
The material is not transparent
Hidden press stud fastening
Adjustable cuffs
Related links
- Mascot Workwear 20254-442 White Jacket, XXL
- Mascot Workwear 20252-442 White Jacket, XXL
- Mascot Workwear 20254-442 White/Red Jacket, XXL
- Mascot Workwear 20254-442 White Jacket, 4XL
- Mascot Workwear 20254-442 White Jacket, S
- Mascot Workwear 20254-442 White Jacket, XL
- Mascot Workwear 20254-442 White Jacket, XS
- Mascot Workwear 20254-442 White Jacket, 6XL
