Mascot Workwear 20052-511 White, Lightweight, Quick Drying Jacket, 4XL
- RS Stock No.:
- 281-7592
- Mfr. Part No.:
- 20052-511-064XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$185.16
(exc. GST)
$203.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.16 |
*price indicative
- RS Stock No.:
- 281-7592
- Mfr. Part No.:
- 20052-511-064XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 4XL | |
| Clothing Type | Work Jacket | |
| Colour | White | |
| Material Properties | Lightweight, Quick Drying | |
| Style | Jacket | |
| Gender | Men | |
| Series | 20052-511 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 4XL | ||
Clothing Type Work Jacket | ||
Colour White | ||
Material Properties Lightweight, Quick Drying | ||
Style Jacket | ||
Gender Men | ||
Series 20052-511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Smock is jacket of Ultimate stretch material that provides unique freedom of movement and high comfort. The multifunctional stretch material combines a low weight with high durability. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
Quick drying
The product tolerates industrial washing
The material is not transparent
The product tolerates industrial washing
The material is not transparent
Related links
- Mascot Workwear 20052-511 White Quick Drying Jacket, 4XL
- Mascot Workwear 20054-511 White Quick Drying Jacket, 4XL
- Mascot Workwear 20064-511 White Quick Drying Jacket, 4XL
- Mascot Workwear 20062-511 White Quick Drying Jacket, 4XL
- Mascot Workwear 20052-511 White/Red Quick Drying Jacket, 4XL
- Mascot Workwear 20052-511 White Quick Drying Jacket, S
- Mascot Workwear 20052-511 White Quick Drying Jacket, M
- Mascot Workwear 20052-511 White Quick Drying Jacket, XL
