Mascot Workwear Navy Jacket PyroPro FR & Anti-Static, XL 1 EA
- RS Stock No.:
- 281-5830
- Mfr. Part No.:
- 06609-135-010XL
- Brand:
- Mascot Workwear
This image is representative of the product range
Subtotal (1 unit)*
$221.21
(exc. GST)
$243.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.21 |
*price indicative
- RS Stock No.:
- 281-5830
- Mfr. Part No.:
- 06609-135-010XL
- Brand:
- Mascot Workwear
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket PyroPro FR & Anti-Static | |
| Size | XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket PyroPro FR & Anti-Static | ||
Size XL | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Jacket PyroPro FR And Anti-static Navy -
- Mascot Workwear 20102-253 Dark Navy XL 1 EA
- Mascot Workwear 18311-231 Dark Navy XL 1 EA
- Mascot Workwear 18025-318 Dark Navy XL 1 EA
- Mascot Workwear 20252-442 Dark Navy Jacket Fastening with Hidden Press Studs, XL 1 EA
- Mascot Workwear 20254-442 Dark Navy Jacket Fastening with Hidden Press Studs, XL 1 EA
- Mascot Workwear MASCOT ACCELERATE Dark Navy XL 1 EA
- Mascot Workwear 18008-511 Dark Navy Water Repellent XL 1 EA
