Delta Plus LULEA2 2 Black, Navy, Water Repellent Softshell Jacket Zipper, L 1 EA
- RS Stock No.:
- 277-9662
- Mfr. Part No.:
- LULE2BMGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$94.91
(exc. GST)
$104.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.91 |
*price indicative
- RS Stock No.:
- 277-9662
- Mfr. Part No.:
- LULE2BMGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Softshell Jacket | |
| Colour | Black, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | LULEA2 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Softshell Jacket | ||
Colour Black, Navy | ||
Gender Unisex | ||
Hooded No | ||
Series LULEA2 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Resistance Features Water Repellent | ||
- COO (Country of Origin):
- CN
The Delta Plus Softshell Jacket versatile, windproof and water-repellent softshell for light rain. It has applications in areas like Public works, Water and waste treatment, Finishing works or Craftsmanship, Temporary work and Maintenance.
2 layer complex for added lightness
Zipper fastening
Bottom drawstring lower body
- RS Stock No. 2779669
- Mfr. Part No. LULE2GOGT
Each
$88.05
- RS Stock No. 2779664
- Mfr. Part No. LULE2BMPT
Each
$90.13
- RS Stock No. 2779661
- Mfr. Part No. LULE2BM3X
Each
$90.13
- RS Stock No. 2779667
- Mfr. Part No. LULE2BMXX
Each
$94.91
Related links
- Delta Plus LULEA2 2 Black Water Repellent Softshell Jacket Zipper, S 1 EA
- Delta Plus LULEA2 2 Black Water Repellent Softshell Jacket Zip, 2XL 1 EA
- Delta Plus LULEA2 2 Black Water Repellent Softshell Jacket Zip, XL 1 EA
- Delta Plus LULEA2 2 Black Water Repellent Softshell Jacket Zip, M 1 EA
- Delta Plus LULEA2 2 Black White Water Repellent Softshell Jacket Zipper, S 1 EA
- Delta Plus LULEA2 2 Black White Water Repellent Softshell Jacket Zip, L 1 EA
- Delta Plus LULEA2 2 Yellow Green Water Repellent Softshell Jacket Zipper, M 1 EA
- Delta Plus LULEA2 2 Black White Water Repellent Softshell Jacket Zip, 3XL 1 EA












