Delta Plus LORCA 1 Black, Khaki, Windproof Work Jacket Zip, M 1 EA

Subtotal (1 unit)*

$148.76

(exc. GST)

$163.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.76

*price indicative

RS Stock No.:
277-9658
Mfr. Part No.:
LORCAVETM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Product Type

Work Jacket

Colour

Black, Khaki

Gender

Unisex

Outer Material

Polyester

Lining Material

100% Polyester Taffeta

Hooded

No

Series

LORCA

Standards/Approvals

No

Number of Inside Pockets

1

Number of Outer Pockets

6

Closure Type

Zip

Resistance Features

Windproof

COO (Country of Origin):
CN
The Delta Plus Windproof jacket is a combining style and soft warmth jacket with 100 percent recycled fill. It has applications in areas like Transportation, Finishing works or Craftsmanship and Storage.

Lightweight clothing for greater comfort

Zipper fastening

Ribbed cuff lower body and sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy