Delta Plus ORSA 1 Red, Black, Windproof, Waterproof Softshell Jacket Zipper, L 1 EA
- RS Stock No.:
- 277-9297
- Mfr. Part No.:
- ORSARNGT
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-9297
- Mfr. Part No.:
- ORSARNGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Red, Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | ORSA | |
| Closure Type | Zipper | |
| Standards/Approvals | CE | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Windproof, Waterproof | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Red, Black | ||
Gender Unisex | ||
Hooded No | ||
Series ORSA | ||
Closure Type Zipper | ||
Standards/Approvals CE | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Resistance Features Windproof, Waterproof | ||
- COO (Country of Origin):
- CN
This Delta Plus windproof and durable 2-in-1 softshell stretch with removable hood and sleeves body protection. It has waterproof breathable 3 layer complex to keep you dry and maximize moisture wicking.
Water repellent
Ripstop fabric to prevent tearing
Craftsmanship applications
Related links
- Delta Plus ORSA 1 Red Windproof XL 1 EA
- Delta Plus ORSA 1 Black Waterproof Softshell Jacket Zipper, M 1 EA
- Delta Plus ORSA 1 Black Windproof Softshell Jacket Zipper, L 1 EA
- Delta Plus ORSA 1 Black Windproof 3XL 1 EA
- Delta Plus ORSA 1 Black Waterproof 2XL 1 EA
- Delta Plus ORSA 1 Black Waterproof Softshell Jacket Zip, XL 1 EA
- Delta Plus ORSA 1 Navy Waterproof 3XL 1 EA
- Delta Plus ORSA 1 Navy Storm Flap, L 1 EA
