Delta Plus 3XL 1 Black, Navy, Waterproof Work Jacket, S 1 EA
- RS Stock No.:
- 277-9251
- Mfr. Part No.:
- NORT3MNPT
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-9251
- Mfr. Part No.:
- NORT3MNPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Work Jacket | |
| Colour | Black, Navy | |
| Gender | Unisex | |
| Outer Material | Recycled Polyester | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | 3XL | |
| Number of Outer Pockets | 5 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Work Jacket | ||
Colour Black, Navy | ||
Gender Unisex | ||
Outer Material Recycled Polyester | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series 3XL | ||
Number of Outer Pockets 5 | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
- COO (Country of Origin):
- CN
The Delta Plus Waterproof jacket offering moderate warmth. It has applications in areas like Building, Finishing works or Craftsmanship, Transportation and Storage.
Reflective piping
Compatible with Mach 2 range products
PU coating for greater breathability
Related links
- Delta Plus 3XL 1 Black Waterproof Work Jacket, M 1 EA
- Delta Plus 3XL 1 Black Waterproof Work Jacket, 2XL 1 EA
- Delta Plus 3XL 1 Black 3XL 1 EA
- Delta Plus 3XL 1 Navy Waterproof Work Jacket, L 1 EA
- Delta Plus 3XL 1 Navy Waterproof Work Jacket, 2XL 1 EA
- Delta Plus 3XL 1 Navy Waterproof Work Jacket, XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, 3XL 1 EA
- Delta Plus NEWDELTA2 1 Black Windproof Work Jacket Zip, 3XL 1 EA
