UPower U-Supremacy 2 Grey, Lightweight, Windproof Hoodie Jacket Zip, 5XL 1 EA
- RS Stock No.:
- 277-3253
- Mfr. Part No.:
- WFU255AG-5XL
- Brand:
- UPower
Subtotal (1 unit)*
$435.76
(exc. GST)
$479.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.76 |
*price indicative
- RS Stock No.:
- 277-3253
- Mfr. Part No.:
- WFU255AG-5XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 5XL | |
| Product Type | Hoodie Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Lining Material | 100% Nylon | |
| Hooded | Yes | |
| Series | U-Supremacy | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Lightweight, Windproof | |
| Closure Type | Zip | |
| Standards/Approvals | CE EN ISO 13688, EN 14058 | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 5XL | ||
Product Type Hoodie Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Lining Material 100% Nylon | ||
Hooded Yes | ||
Series U-Supremacy | ||
Number of Inside Pockets 2 | ||
Resistance Features Lightweight, Windproof | ||
Closure Type Zip | ||
Standards/Approvals CE EN ISO 13688, EN 14058 | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Winter work jacket is suitable for transport and logistics, building and construction, services and industry, artisans, electricians, plumbers, farming and gardening. The fabric allows for an even distribution of heat, ensuring comfort and well-being in any climate conditions.
Light weight
Hard wearing
Comfortable
- RS Stock No. 2773254
- Mfr. Part No. WFU255AG-L
Each
$435.76
- RS Stock No. 2773256
- Mfr. Part No. WFU255AG-S
Each
$435.76
- RS Stock No. 2773251
- Mfr. Part No. WFU255AG-3XL
Each
$435.76
- RS Stock No. 2773261
- Mfr. Part No. WFU255DG-5XL
Each
$435.76
Related links
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, 4XL 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, 3XL 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, 2XL 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, S 1 EA
- UPower U-Supremacy 2 Grey Windproof Hoodie Jacket Zip, XL 1 EA
- UPower U-Supremacy 2 Grey Lightweight Hoodie Jacket Zip, L 1 EA
- UPower U-Supremacy 2 Grey Lightweight Hoodie Jacket Zip, M 1 EA
- UPower U-Supremacy 2 Green Lightweight Hoodie Jacket Zip, 5XL 1 EA












