UPower FUTURE 2 Grey, Breathable Hoodie Jacket Central, XL 1 EA
- RS Stock No.:
- 277-3233
- Mfr. Part No.:
- WFU213AG-XL
- Brand:
- UPower
Subtotal (1 unit)*
$332.22
(exc. GST)
$365.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $332.22 |
*price indicative
- RS Stock No.:
- 277-3233
- Mfr. Part No.:
- WFU213AG-XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | XL | |
| Product Type | Hoodie Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | FUTURE | |
| Resistance Features | Breathable | |
| Standards/Approvals | CE EN ISO 13688, EN 14058 | |
| Closure Type | Central | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size XL | ||
Product Type Hoodie Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Hooded Yes | ||
Series FUTURE | ||
Resistance Features Breathable | ||
Standards/Approvals CE EN ISO 13688, EN 14058 | ||
Closure Type Central | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Windproof Jacket is extremely versatile and ideal for those who carry out dynamic work in cold or medium-temperate environments without, however, compromising on freedom of movement.
Hybrid
Breathable
Water repellent
