UPower Don't worry Grey, Water Repellent Hoodie Jacket, S 1 EA
- RS Stock No.:
- 277-3000
- Mfr. Part No.:
- WDW026GM-S
- Brand:
- UPower
Subtotal (1 unit)*
$270.74
(exc. GST)
$297.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.74 |
*price indicative
- RS Stock No.:
- 277-3000
- Mfr. Part No.:
- WDW026GM-S
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | S | |
| Product Type | Hoodie Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | Don't worry | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size S | ||
Product Type Hoodie Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series Don't worry | ||
Resistance Features Water Repellent | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Jacket in Softshell with U-Tex membrane that makes the fabric very comfortable and durable jacket with a soft micro-fleece inner lining.
Breathable
Water resistant
Windproof
- RS Stock No. 2772993
- Mfr. Part No. WDW026DB-S
Each
$270.74
- RS Stock No. 2773001
- Mfr. Part No. WDW026GM-XL
Each
$270.74
- RS Stock No. 2772999
- Mfr. Part No. WDW026GM-M
Each
$270.74
- RS Stock No. 2772995
- Mfr. Part No. WDW026GM-2XL
Each
$270.74












