UPower IMPACT 2 Grey, Breathable, Waterproof Parka Jacket Central Zip, M 1 EA

Subtotal (1 unit)*

$383.28

(exc. GST)

$421.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.28

*price indicative

RS Stock No.:
277-2625
Mfr. Part No.:
WIM177GM-M
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Parka Jacket

Size

M

Colour

Grey

Gender

Unisex

Lining Material

Nylon

Hooded

Yes

Series

IMPACT

Number of Outer Pockets

4

Number of Inside Pockets

2

Resistance Features

Breathable, Waterproof

Standards/Approvals

CE EN ISO 13688, EN 343, EN 14058

Closure Type

Central Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Waterproof and breathable rainproof parka with 2 large front pockets applied on the bottom with flap and Velcro fastening, 2 chest pockets with water-repellent zip.

Adjustable cuffs with comfortable Velcro

Storm shell

Registered design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy