UPower Hi - Light 3 Yellow, Breathable, Waterproof Parka Jacket Central, M 1 EA
- RS Stock No.:
- 277-2547
- Mfr. Part No.:
- WHL162YF-M
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-2547
- Mfr. Part No.:
- WHL162YF-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | M | |
| Product Type | Parka Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Lining Material | 100% Nylon | |
| Hooded | Yes | |
| Series | Hi - Light | |
| Number of Outer Pockets | 7 | |
| Number of Inside Pockets | 3 | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | CE EN ISO 13688, EN 342, EN 343, EN ISO 20471 | |
| Closure Type | Central | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size M | ||
Product Type Parka Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Lining Material 100% Nylon | ||
Hooded Yes | ||
Series Hi - Light | ||
Number of Outer Pockets 7 | ||
Number of Inside Pockets 3 | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals CE EN ISO 13688, EN 342, EN 343, EN ISO 20471 | ||
Closure Type Central | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Waterproof and breathable rainproof parka has reflective stripes across the chest, sleeves and shoulders. 2 large front pockets with Velcro fastening, 1 chest pocket on the left side with water-repellent zip, 1 chest pocket on the right side with zip and flap cover and mobile phone pocket.
Warm and comfortable
Double reinforced fabric on the elbows
- RS Stock No. 2773339
- Mfr. Part No. WHL162OF-M
Each
$473.97
- RS Stock No. 2772546
- Mfr. Part No. WHL162YF-L
Each
$473.97
- RS Stock No. 2772548
- Mfr. Part No. WHL162YF-S
Each
$473.97
- RS Stock No. 2772545
- Mfr. Part No. WHL162YF-4XL
Each
$473.97
Related links
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, 2XL 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, L 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, XL 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, 4XL 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, 3XL 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, S 1 EA
- UPower Hi - Light 3 Orange Waterproof Parka Jacket Central, M 1 EA
- UPower Hi - Light 3 Orange Waterproof Parka Jacket Central, L 1 EA












