UPower Hi - Light Orange, Breathable, Waterproof Jacket Central, S 1 EA
- RS Stock No.:
- 277-0404
- Mfr. Part No.:
- WHL161OF-S
- Brand:
- UPower
Subtotal (1 unit)*
$293.36
(exc. GST)
$322.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.36 |
*price indicative
- RS Stock No.:
- 277-0404
- Mfr. Part No.:
- WHL161OF-S
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Lining Material | 100% Nylon | |
| Hooded | Yes | |
| Series | Hi - Light | |
| Number of Outer Pockets | 5 | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | CE EN ISO 13688, EN 14058, EN 343, EN ISO 20471 | |
| Closure Type | Central | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size S | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Lining Material 100% Nylon | ||
Hooded Yes | ||
Series Hi - Light | ||
Number of Outer Pockets 5 | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals CE EN ISO 13688, EN 14058, EN 343, EN ISO 20471 | ||
Closure Type Central | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Waterproof and breathable rainproof parka. Reflective stripes across, sleeves and shoulders. 2 large zipped front pockets on the bottom, 1 chest pocket on the left with water repellent zip and 1 zipped chest pocket on the right with flap cover and mobile phone pocket.
Adjustable and detachable hood
Warm and comfortable microfleece on the collar
Related links
- UPower Hi - Light Orange Waterproof Jacket Central, 3XL 1 EA
- UPower Hi - Light Orange Waterproof Jacket Central, XL 1 EA
- UPower Hi - Light Orange Waterproof Jacket Central, M 1 EA
- UPower Hi - Light Orange Waterproof Jacket Central, 2XL 1 EA
- UPower Hi - Light Orange Waterproof Jacket Central, L 1 EA
- UPower Hi - Light 3 Orange Breathable Parka Jacket Central, S 1 EA
- UPower Hi - Light Yellow Waterproof Jacket Central, S 1 EA
- UPower Hi - Light 3 Yellow Waterproof Parka Jacket Central, S 1 EA
