UPower Enjoy Blue, Fleece Lined Jacket Fastening with Hidden Press Studs, XL 1 EA

Subtotal (1 unit)*

$119.52

(exc. GST)

$131.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.52

*price indicative

RS Stock No.:
277-0257
Mfr. Part No.:
WEY040DB-XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

XL

Colour

Blue

Gender

Unisex

Outer Material

Polyester

Hooded

No

Series

Enjoy

Closure Type

Fastening with Hidden Press Studs

Resistance Features

Fleece Lined

Number of Outer Pockets

3

Standards/Approvals

CE EN ISO 13688, EN 14058

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Fleece jacket with full length zip, 2 pockets, mobile phone pocket in the chest with zip fastening, branded selvedge.

CE EN ISO 13688 and EN 14058 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy