UPower Don't worry 2 Blue, Waterproof Jacket, XL 1 EA

Subtotal (1 unit)*

$176.49

(exc. GST)

$194.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.49

*price indicative

RS Stock No.:
277-0206
Mfr. Part No.:
WDW025DB-XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

XL

Colour

Blue

Gender

Unisex

Hooded

No

Series

Don't worry

Number of Inside Pockets

2

Standards/Approvals

CE EN ISO 13688

Number of Outer Pockets

3

Resistance Features

Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work wear Soft shell stretch Gilet is breathable windproof and water resistant.

Mobile phone pocket on chest with zip

Shaped hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy