UPower Don't worry Black, Breathable Jacket Fastening with Hidden Press Studs, M 1 EA
- RS Stock No.:
- 277-0195
- Mfr. Part No.:
- WDW025BC-M
- Brand:
- UPower
Subtotal (1 unit)*
$176.49
(exc. GST)
$194.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.49 |
*price indicative
- RS Stock No.:
- 277-0195
- Mfr. Part No.:
- WDW025BC-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | Don't worry | |
| Standards/Approvals | CE EN ISO 13688 | |
| Resistance Features | Breathable | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series Don't worry | ||
Standards/Approvals CE EN ISO 13688 | ||
Resistance Features Breathable | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work wear Soft shell stretch Gilet is breathable windproof and water resistant.
Mobile phone pocket on chest with zip
Shaped hem
