Coverguard 5SEA120 Royal Blue, Windproof, Waterproof, Cold Resistant, Breathable Jacket Zip, S 1 EA
- RS Stock No.:
- 275-9642
- Mfr. Part No.:
- 5SEA12000S
- Brand:
- Coverguard
Subtotal (1 unit)*
$178.20
(exc. GST)
$196.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.20 |
*price indicative
- RS Stock No.:
- 275-9642
- Mfr. Part No.:
- 5SEA12000S
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Royal Blue | |
| Gender | Men | |
| Hooded | No | |
| Series | 5SEA120 | |
| Resistance Features | Windproof, Waterproof, Cold Resistant, Breathable | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size S | ||
Product Type Jacket | ||
Colour Royal Blue | ||
Gender Men | ||
Hooded No | ||
Series 5SEA120 | ||
Resistance Features Windproof, Waterproof, Cold Resistant, Breathable | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket has a high collar, which typically extends upward to provide additional coverage and warmth for the neck. There is a chin guard included in the collar. This feature is designed to protect your chin and neck area from discomfort or chafing. The central zipper used for closure is waterproof and features reflective edging. The cuffs of the garment are adjustable using Velcro straps, allowing you to customize the fit around your wrists. The cuffs may also have 3D Rip stop reinforcement, which adds durability to these areas.
Removable hood
Fancy reflective prints
Fleece lamination inside
Breathable and waterproof
1 chest pocket with zip under piping
2 lower zipped pockets under piping
Adjustable hemline with elastic draw cord
- RS Stock No. 2759644
- Mfr. Part No. 5SEA1202XL
Each
$178.20
Coverguard 5SEA120 Royal Blue, Windproof, Waterproof, Cold Resistant, Breathable Jacket Zip, XL 1 EA
- RS Stock No. 2759640
- Mfr. Part No. 5SEA12000L
Each
$178.20
Coverguard 5SEA120 Royal Blue, Breathable, Cold Resistant, Waterproof, Windproof Jacket Zip, XL 1 EA
- RS Stock No. 2759643
- Mfr. Part No. 5SEA1200XL
Each
$178.20
- RS Stock No. 2759641
- Mfr. Part No. 5SEA12000M
Each
$178.20
Related links
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, 2XL 1 EA
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, XL 1 EA
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, 3XL 1 EA
- Coverguard 5SEA120 Royal Blue Cold Resistant Windproof Jacket Zip, 3XL 1 EA
- Coverguard 5SEA120 Royal Blue Cold Resistant Windproof Jacket Zip, XL 1 EA
- Coverguard 5YKY310 Black Waterproof Breathable Jacket Zip, XL 1 EA
- Coverguard 5KPA16 Navy Windproof Cold Resistant XL 1 EA
- Coverguard 5KPA16 Yellow Windproof Cold Resistant 3XL 1 EA












