Coverguard 5RAK150 Anthracite, Cold Resistant, Waterproof Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

$135.14

(exc. GST)

$148.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.14

*price indicative

RS Stock No.:
275-9635
Mfr. Part No.:
5RAK15000M
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Jacket

Size

3XL

Colour

Anthracite

Gender

Men

Lining Material

Polyester

Hooded

No

Series

5RAK150

Standards/Approvals

EN ISO 13688:2013

Resistance Features

Cold Resistant, Waterproof

Number of Outer Pockets

2

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Jacket has a high collar that features a ribbed texture. A high collar typically extends upward to provide additional coverage and warmth for the neck area. The ribbed texture can add both style and functionality. The central closure of the jacket is a zipper that runs down the centre front. The waistband of the jacket is elasticated and ribbed. An elasticated waistband provides flexibility and ensures a snug fit around the waist, enhancing comfort and fit. The jacket is equipped with two lower pockets, and each of these pockets has a zipper closure.

Sherpa lining

Revisited sweater

3D Rip stop reinforcements

Protection against cool environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy