Coverguard 5KOA310 Black, Orange, Cold Resistant Jacket Zip, 2XL 1 EA

Subtotal (1 unit)*

$90.86

(exc. GST)

$99.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.86

*price indicative

RS Stock No.:
275-9608
Mfr. Part No.:
5KOA3102XL
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Jacket

Size

2XL

Colour

Black, Orange

Gender

Men

Hooded

No

Series

5KOA310

Closure Type

Zip

Standards/Approvals

CE, EN 14058:2017

Resistance Features

Cold Resistant

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Jacket has a high collar, which typically extends upward and provides more coverage for the neck area. The central zip on the jacket is described as Contrasted central zip. A chin guard is likely located at the top of the central zip. It serves to protect the chin and neck from the discomfort of the zipper when its fully zipped up. The cuffs of the jacket are described as Elasticated cuffs. The jacket has a single chest pocket that is zipped and is located under piping. Additionally, the jacket has two zipped pockets located lower on the front of the jacket, also under piping for decorative detailing.

Smooth fleece

Anti pilling treatment

Protection against cool environments

Adjustable hemline with elastic draw cord

Freedom of movement with raglan sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy