Coverguard 5KIJ550 2 Grey, Comfortable, Soft Jacket Zip, 3XL 1 EA

Subtotal (1 unit)*

$100.95

(exc. GST)

$111.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.95

*price indicative

RS Stock No.:
275-9599
Mfr. Part No.:
5KIJ55000M
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

3XL

Product Type

Jacket

Colour

Grey

Gender

Men

Hooded

No

Series

5KIJ550

Standards/Approvals

No

Closure Type

Zip

Number of Inside Pockets

2

Number of Outer Pockets

2

Resistance Features

Comfortable, Soft

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Jacket has a high collar, which typically extends up the neck. The central closure of the jacket is done using a zip that runs down the centre, allowing you to open or close the jacket easily. The waistband of the jacket features an elasticated ribbed waistband, which provides flexibility and a snug fit around the waist. The jacket has multiple pockets, including 2 lower zipped pockets under piping and 2 inside lower pockets.

Can be worn all year long

Oxford elbow reinforcements

Comfort and softness by brushed fleece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy