Goldfreeze 2 Yellow, Navy, Breathable Jacket, XS 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$134.85

(exc. GST)

$148.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.85

*price indicative

RS Stock No.:
273-1637
Mfr. Part No.:
3911150-XS
Brand:
Goldfreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Goldfreeze

Product Type

Jacket

Size

XS

Colour

Yellow, Navy

Gender

Unisex

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Standards/Approvals

EN 342

Number of Outer Pockets

4

Number of Inside Pockets

2

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy