Portwest Navy, Waterproof Jacket Zip, M 1 EA
- RS Stock No.:
- 271-9024
- Mfr. Part No.:
- F440NARM
- Brand:
- Portwest
Subtotal (1 unit)*
$55.64
(exc. GST)
$61.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.64 |
*price indicative
- RS Stock No.:
- 271-9024
- Mfr. Part No.:
- F440NARM
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size M | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Standards/Approvals EN 343 | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
