Kimberly Clark A50 White, Radioactive Particulate Protection Hoodie Jacket, 3XL
- RS Stock No.:
- 266-4400
- Mfr. Part No.:
- 99480
- Brand:
- Kimberly Clark
Subtotal (1 box of 15 units)*
$291.80
(exc. GST)
$320.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $291.80 | $19.453 |
*price indicative
- RS Stock No.:
- 266-4400
- Mfr. Part No.:
- 99480
- Brand:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | 3XL | |
| Clothing Type | Hoodie Jacket | |
| Colour | White | |
| Material Properties | Radioactive Particulate Protection | |
| Style | Jacket | |
| Hooded | No | |
| Series | A50 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size 3XL | ||
Clothing Type Hoodie Jacket | ||
Colour White | ||
Material Properties Radioactive Particulate Protection | ||
Style Jacket | ||
Hooded No | ||
Series A50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
KleenGuard A50 Breathable Splash & Particle Protection Hooded Jacket 99480 - White, 3XL, 1x15 (15 total)
KleenGuard A50 jackets are designed for single-use wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each jacket provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions. This highly breathable, anti-static, silicone-free jacket comes with a specially designed hood to fit a respirator, two-way zip, strong over-locked stitched seams and double-layer fabric for comfort, safety and strength. They are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:• Type 5 Particle protection (when worn with trousers and if taped at waist, ankle wrist and hood)• Type 6 Limited splash protection (when worn with trousers)• EN1073-2 Radioactive dust• EN1149 Anti-staticIdeal for paint spray protection in highend automotive and aero industries where comfort is important. For other jacket sizes, see product codes 99440, 99450, 99460 and 99470. For matching trousers to this jacket, please see KleenGuard A50 Breathable Splash & Particle Protection Trousers - XXX large (product code 99540). 15 x 1 white jacket, 3XL, (15 total)
Features and Benefits
15 x 1 XXX Large, white jacket (15 total)
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type PB [6] by CEN.
Single use and breathable protective clothing designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, ultra-low lint and treated to be antistatic - to EN 1149-5.
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type PB [6] by CEN.
Single use and breathable protective clothing designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, ultra-low lint and treated to be antistatic - to EN 1149-5.
The Kimberly Clark breathable splash & particle protection hooded jacket are designed for single use wear and provide maximum comfort and protection in high risk areas where safety and flexibility is key. Each jacket provides general protection against water based or chemical splashes, liquids or dust particles with the added benefit of anti static protection. This highly breathable, anti static, silicone free jacket comes with a specially designed hood to fit a respirator, two way zip, strong over locked stitched seams and double layer fabric for comfort, safety and strength.
15 x 1 white jacket
Single use and breathable protective clothing
Silicone free, ultra low lint and treated to be antistatic
Single use and breathable protective clothing
Silicone free, ultra low lint and treated to be antistatic
Related links
- Kimberly Clark A50 White XL
- Kimberly Clark A50 White M
- Kimberly Clark A50 White XXL
- Kimberly Clark A50 White L
- Kimberly Clark A50 White Trousers Radioactive Particulate Protection Regular, Size 3XL
- Kimberly Clark A50 White Trousers Radioactive Particulate Protection, Size XL
- Kimberly Clark A50 White Trousers Radioactive Particulate Protection, Size L
- Kimberly Clark A50 White Trousers Radioactive Particulate Protection, Size XXL
