Sioen Uk 079VA2PF9 Navy Jacket, XL 1 EA
- RS Stock No.:
- 265-8238
- Mfr. Part No.:
- 079VA2PF9-XL
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$314.06
(exc. GST)
$345.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.06 |
*price indicative
- RS Stock No.:
- 265-8238
- Mfr. Part No.:
- 079VA2PF9-XL
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | 079VA2PF9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Series 079VA2PF9 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk light and comfortable trouser that protect you from heat and metal splashes at the same time. This trouser is inherently flame-retardant, breathable and supple fabric with moisture-regulating properties, is exactly what you are looking for. It is anti-static, offers arc protection and is resistant to shrinking and pilling.
337
Closure by 1 hidden button / font fly with zip closure
2 inset pockets with flap
Elasticated waist
Knee pockets
Waistband with belt loops
Related links
- Sioen Uk Werdum - 4835A2FK0 Blue Windproof Jacket, XL 1 EA
- Sioen Uk Werdum - 4835A2FK0 Windproof Jacket, XL 1 EA
- Sioen Uk S101 Navy Flame Retardant Jacket Zipper, XL 1 EA
- Sioen Uk Banteer Green Lightweight XL 1 EA
- Sioen Uk 019VA2PF9 1 Navy Chemical Resistant Waterproof Jacket Zip, XL 1 EA
- Sioen Uk 019VA2PF9 1 Blue Chemical Resistant Waterproof Jacket Zip, XL 1 EA
- Sioen Uk VERMONT 2123A2PB4 1 Navy XL 1 EA
- JRC 987518-C Navy Jacket, XL 1 EA
