MOLINEL HYBRID - 0843 Orange, Black, Windproof, Waterproof, Cold Resistant, Breathable Softshell Jacket, M 1 EA

Subtotal (1 unit)*

$215.67

(exc. GST)

$237.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.67

*price indicative

RS Stock No.:
258-5804
Mfr. Part No.:
0843 9999 279 / M
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Softshell Jacket

Size

M

Colour

Orange, Black

Outer Material

94% Polyester, 6% Elastane

Lining Material

Micro Fleece, 100% Polyester Padded

Hooded

No

Series

HYBRID - 0843

Standards/Approvals

PPE, EN 14058

Resistance Features

Windproof, Waterproof, Cold Resistant, Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molinel softshell jacket has removable padded hood and waterproof zips. Product has double-thickness and padded cuff.

Taped lining

Reinforced in strategic places

Standard : EN 14058

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy