Elka Gb Navy, Water Resistant Jacket Zipper, S 1 EA
- RS Stock No.:
- 253-8259
- Mfr. Part No.:
- 179802NEE/ON/S
- Brand:
- Elka Gb
Subtotal (1 unit)*
$164.80
(exc. GST)
$181.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.80 |
*price indicative
- RS Stock No.:
- 253-8259
- Mfr. Part No.:
- 179802NEE/ON/S
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Navy | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Jacket | ||
Size S | ||
Colour Navy | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb fishing xtreme 2-colored jacket has adjustable hood, double-welded side seams and reinforced in welded stress-points with size S.
Welded seam in sleeves
Press buttons closure and double wind catch
Fish oil and cold resistant
Related links
- Elka Gb Navy 3XL 1 EA
- Elka Gb Navy XL 1 EA
- Elka Gb Navy L 1 EA
- Elka Gb White Liquid Resistant Jacket Zipper, S 1 EA
- Elka Gb Olive Chemical Resistant Jacket Zipper, S 1 EA
- Elka Gb Orange Liquid Resistant Jacket Zipper, S 1 EA
- Biz Collection J307M Graphite Water Resistant Jacket Zipper, S 1 EA
- Biz Collection J307L Graphite Water Resistant Jacket Zipper, S 1 EA
