Elka Gb Industrial Fishing Navy, Cold Resistant Jacket Press Buttons Closure, Double Wind Catch, L 1 EA
- RS Stock No.:
- 253-8257
- Mfr. Part No.:
- 179802/ON/L
- Brand:
- Elka Gb
Subtotal (1 unit)*
$183.89
(exc. GST)
$202.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.89 |
*price indicative
- RS Stock No.:
- 253-8257
- Mfr. Part No.:
- 179802/ON/L
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Navy | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Industrial Fishing | |
| Closure Type | Press Buttons Closure, Double Wind Catch | |
| Standards/Approvals | No | |
| Resistance Features | Cold Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size L | ||
Product Type Jacket | ||
Colour Navy | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Industrial Fishing | ||
Closure Type Press Buttons Closure, Double Wind Catch | ||
Standards/Approvals No | ||
Resistance Features Cold Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb fishing xtreme 2-colored jacket has adjustable hood with press buttons closure and double wind catch and welded seam in sleeves with size L.
Double-welded side seams
Fish oil and cold resistant
Related links
- Elka Gb 077110E Blue Jacket Press Button in Neck, L 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, L 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, 2XL 1 EA
- Elka Gb 077110E Blue Jacket Press Button in Neck, 2XL 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, XL 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, 3XL 1 EA
- Elka Gb 077110E Blue Jacket Press Button in Neck, 4XL 1 EA
- Elka Gb 077110E Blue Jacket Press Button in Neck, XS 1 EA
