Sioen Unisex Hi Vis Jacket, L
- RS Stock No.:
- 237-6847
- Mfr. Part No.:
- S101-725Z-L
- Brand:
- Sioen
Subtotal (1 unit)*
$296.30
(exc. GST)
$325.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 17 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $296.30 |
*price indicative
- RS Stock No.:
- 237-6847
- Mfr. Part No.:
- S101-725Z-L
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | L | |
| Clothing Type | Quilted Jacket | |
| Gender | Unisex | |
| Hooded | No | |
| Material Properties | Hi-Vis | |
| Lining Material | Fleece | |
| Outer Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size L | ||
Clothing Type Quilted Jacket | ||
Gender Unisex | ||
Hooded No | ||
Material Properties Hi-Vis | ||
Lining Material Fleece | ||
Outer Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SIONE Castor Hi-vis quilted jacket with fleece lining is equipped with a fixed fleece lining that keeps you nice and warm. The standing collar protects your neck from the wind. The zipper has chin protection and a long zip puller for your convenience
Exterior straight collar, zip closure with chin protection, 1 inset chest pocket with zip closure, 2 inset pockets with zip closure, elastic piping at end of sleeves, long zip pullers for extra comfort while opening the zipper, back length 75 cm (L)
Interior fixed lining fleece in body + quilted sleeves, 1 inside pocket
Fabric 100% quilted polyester + 100% polyester fleece
Interior fixed lining fleece in body + quilted sleeves, 1 inside pocket
Fabric 100% quilted polyester + 100% polyester fleece
± 340 g/m²