Delta Plus MOOVE 3 Navy, Orange, Windproof Jacket, M 1 EA

Subtotal (1 unit)*

$157.94

(exc. GST)

$173.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.94

*price indicative

RS Stock No.:
218-2952
Mfr. Part No.:
MOOVEMOTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Product Type

Jacket

Colour

Navy, Orange

Gender

Men

Outer Material

Polyester

Lining Material

Taffeta

Hooded

No

Series

MOOVE

Number of Outer Pockets

2

Number of Inside Pockets

3

Resistance Features

Windproof

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Delta Plus Bi-material jacket. Fastening zip under storm flap. Fixed hood. Knitted cuffs. 5 pockets.

Quilted polyurethane-coated Ripstop polyamide fabric. 2 laminated layers Polyester taffeta lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy