Parade OCALA 2 Purple, Water Repellent Down Jacket Zipper, L 1 EA

Subtotal (1 unit)*

$178.05

(exc. GST)

$195.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.05

*price indicative

RS Stock No.:
193-4401
Mfr. Part No.:
17OCALA*1783TL
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Down Jacket

Size

L

Colour

Purple

Gender

Women

Outer Material

100% Nylon Ripstop

Lining Material

Polyester

Hooded

No

Series

OCALA

Number of Inside Pockets

2

Standards/Approvals

No

Resistance Features

Water Repellent

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
Light puffa jacket with 140g polyester wadding for the body and 120g for the sleeves and collar. Contrasting Parade Orange lining

Subtly contrasting reinforcements sides and back collar

Parade collar protects the back of the neck from the cold

Inverse YKK zip in the middle of the front, avoiding dust penetration through the knit

Invisible low pockets, in the seam

Vertical zip pocket inside the jacket

Cuffs tightened underneath with a contrasting Parade Orange elastic band, to protect the top of the hand from the cold and still be free to move

polyester puffa jacket, light and strong

Water-resistant

Ripstop fabric which reduces ripping

100% nylon reinforcements

  • RS Stock No. 1934395
  • Mfr. Part No. 17OCALA*1713TL
Each
$178.05
  • RS Stock No. 1934402
  • Mfr. Part No. 17OCALA*1783TM
Each
$178.05
  • RS Stock No. 1934404
  • Mfr. Part No. 17OCALA*1783TXL
Each
$178.05
  • RS Stock No. 1934406
  • Mfr. Part No. 17OCALA*1783TXXL
Each
$178.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy