MOLINEL 1040 Navy, Stretch Jacket Zip, XL 1 EA

N

This image is representative of the product range

Subtotal (1 unit)*

$84.91

(exc. GST)

$93.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.91

*price indicative

RS Stock No.:
840-976
Mfr. Part No.:
10403241184 TXL
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Size

XL

Product Type

Jacket

Colour

Navy

Gender

Unisex

Outer Material

34% Cotton, Recycled Polyester

Hooded

No

Series

1040

Standards/Approvals

EN 15797

Resistance Features

Stretch

Closure Type

Zip

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
VN
The Molinel jacket designed for both comfort and style. It MADE from recycled materials, it ensures eco-friendliness while offering excellent protection against the elements.

Semi-elasticated waist and cuffs enhance fit and comfort

Recycled plastic accessories keep in line with sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy