Engel Workwear 1329 Black, Abrasion Resistant Jacket Front Zip, L 1 EA
- RS Stock No.:
- 839-682
- Mfr. Part No.:
- 1329-144-2079-L
- Brand:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
$200.76
(exc. GST)
$220.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.76 |
*price indicative
- RS Stock No.:
- 839-682
- Mfr. Part No.:
- 1329-144-2079-L
- Brand:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 1329 | |
| Closure Type | Front Zip | |
| Resistance Features | Abrasion Resistant | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded No | ||
Series 1329 | ||
Closure Type Front Zip | ||
Resistance Features Abrasion Resistant | ||
Number of Outer Pockets 3 | ||
Standards/Approvals OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear work jacket is designed to combine functionality, durability, and comfort, making it Ideal for demanding work conditions. It is MADE of Ripstop fabric with 2-way stretch, ensuring both flexibility and abrasion resistance.
Made of Ripstop with 2-way stretch for increased durability and flexibility
Concealed front zipper with narrow placket closure to avoid scratches
Spacious chest pocket with zipper
Two side pockets with zipper for safe storage
