Engel Workwear 1129-159 1 Black, Grey, Waterproof Jacket Front Zip, M 1 EA
- RS Stock No.:
- 839-659
- Mfr. Part No.:
- 1129-159-2079-M
- Brand:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
$274.54
(exc. GST)
$301.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.54 |
*price indicative
- RS Stock No.:
- 839-659
- Mfr. Part No.:
- 1129-159-2079-M
- Brand:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Black, Grey | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Hooded | Yes | |
| Series | 1129-159 | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | OEKO-TEX | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Jacket | ||
Size M | ||
Colour Black, Grey | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Hooded Yes | ||
Series 1129-159 | ||
Closure Type Front Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals OEKO-TEX | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear Shell jacket is designed with a focus on functionality and comfort. It is MADE of Ripstop with mechanical stretch for increased mobility. The jacket is both water and windproof and has taped seams for extra protection. For increased comfort, the jacket has a soft and wind-protective inner collar.
Waterproof and breathable with taped seams
Ripstop with mechanical stretch for increased flexibility
Soft, wind-protective inner collar for enhanced comfort
Detachable and adjustable hood for flexibility
Concealed front zipper with narrow placket closure to avoid scratches
