Delta Plus SOON 2 Black, Khaki, Cold Protection, Water Repellent Jacket Zipper, XXL 1 EA
- RS Stock No.:
- 805-853
- Mfr. Part No.:
- SOONKAXX
- Brand:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
$110.84
(exc. GST)
$121.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.84 |
*price indicative
- RS Stock No.:
- 805-853
- Mfr. Part No.:
- SOONKAXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XXL | |
| Product Type | Jacket | |
| Colour | Black, Khaki | |
| Gender | Unisex | |
| Outer Material | Softshell | |
| Lining Material | 100% Recycled Polyester Fibre Filling | |
| Hooded | No | |
| Series | SOON | |
| Standards/Approvals | EN14058 | |
| Resistance Features | Cold Protection, Water Repellent | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XXL | ||
Product Type Jacket | ||
Colour Black, Khaki | ||
Gender Unisex | ||
Outer Material Softshell | ||
Lining Material 100% Recycled Polyester Fibre Filling | ||
Hooded No | ||
Series SOON | ||
Standards/Approvals EN14058 | ||
Resistance Features Cold Protection, Water Repellent | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Hybrid jacket features a quilted body designed to provide warmth along with removable water-repellent softshell sleeves for enhanced freedom of movement.
2-layer complex construction ensures added lightness
Water-repellent fabric keeps you dry during light rain
Adaptable 2-in-1 design allows for temperature changes
100% recycled wadding supports an environmentally-friendly choice
Related links
- Delta Plus SOON 2 Black Cold Protection XL 1 EA
- Delta Plus SOON 2 Black Cold Protection M 1 EA
- Delta Plus SOON 2 Black Cold Protection L 1 EA
- Delta Plus SOON 2 Black Cold Protection 3XL 1 EA
- Delta Plus SOON 2 Black Cold Protection S 1 EA
- Delta Plus SOON 2 Black Cold Protection XXL 1 EA
- Delta Plus SOON 2 Black Cold Protection XXL 1 EA
- Delta Plus SOON 2 Black Cold Protection S 1 EA
