Helly Hansen BERG 1 Black, Water Repellent, Windproof Jacket Flap, S 1 EA
- RS Stock No.:
- 775-233
- Mfr. Part No.:
- 76201_990-S
- Brand:
- Helly Hansen
N
This image is representative of the product range
Subtotal (1 unit)*
$344.67
(exc. GST)
$379.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.67 |
*price indicative
- RS Stock No.:
- 775-233
- Mfr. Part No.:
- 76201_990-S
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | Brushed Polyester | |
| Hooded | Yes | |
| Series | BERG | |
| Standards/Approvals | CE | |
| Closure Type | Flap | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Water Repellent, Windproof | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size S | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material Brushed Polyester | ||
Hooded Yes | ||
Series BERG | ||
Standards/Approvals CE | ||
Closure Type Flap | ||
Number of Inside Pockets 1 | ||
Resistance Features Water Repellent, Windproof | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Jacket is a versatile upper-body garment designed for comfort and functionality featuring a range of thoughtful details suitable for various activities.
Detachable hood for adaptable wear
Brushed polyester inside collar for added comfort
Available in sizes S-4XL for a tailored fit
Lightweight construction at 197g/m² ensures mobility
Related links
- Helly Hansen BERG 1 Black Water Repellent S 1 EA
- Helly Hansen BERG 1 Black Windproof Jacket Flap, M 1 EA
- Helly Hansen BERG 1 Black Windproof Jacket Flap, L 1 EA
- Helly Hansen BERG 1 Black Windproof Jacket Flap, 3XL 1 EA
- Helly Hansen BERG 1 Black Windproof Jacket Flap, 4XL 1 EA
- Helly Hansen BERG 1 Black Water Repellent S 1 EA
- Helly Hansen BERG 1 Black Windproof Jacket Flap, XS 1 EA
- Helly Hansen BERG 1 Black Windproof Jacket Flap, XL 1 EA
