RS Better World
Helly Hansen LUNA 3 Black, Waterproof, Breathable Softshell Jacket Zipper, M 1 EA
- RS Stock No.:
- 775-134
- Mfr. Part No.:
- 74240_990-2XL
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$316.69
(exc. GST)
$348.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 775-134
- Mfr. Part No.:
- 74240_990-2XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | M | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Elastane, Polyester | |
| Hooded | No | |
| Series | LUNA | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 3 | |
| Resistance Features | Waterproof, Breathable | |
| Number of Outer Pockets | 2 | |
| Better World Product | Yes | |
| Better World Verification | Bluesign | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size M | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material Elastane, Polyester | ||
Lining Material Elastane, Polyester | ||
Hooded No | ||
Series LUNA | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Inside Pockets 3 | ||
Resistance Features Waterproof, Breathable | ||
Number of Outer Pockets 2 | ||
Better World Product Yes | ||
Better World Verification Bluesign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Luna softshell jacket with M size is designed and tested by women. It is a versatile garment with a feminine fit that keeps the wearer comfortable throughout the working day. It has softshell fabric with membrane and DWR, no shoulder seams, high collar for comfort and brushed fleece inside collar. It has inside stash pockets, articulated sleeves for optimal mobility, adjustable cuffs, adjustable hem with elastic draw cord inside hand pocket and extended back for improved comfort.
It is OEKO-TEX/Blue sign approved
It has hand pockets with YKK zipper
It is waterproof jacket
Related links
- Helly Hansen LUNA 3 Black Breathable Softshell Jacket Zipper, M 1 EA
- Helly Hansen LUNA Black Breathable Softshell Jacket Zipper, XS 1 EA
- Helly Hansen LUNA Black Breathable Softshell Jacket Zipper, XL 1 EA
- Helly Hansen LUNA Black Waterproof Softshell Jacket Zipper, L 1 EA
- Helly Hansen LUNA Black Waterproof Softshell Jacket Zipper, 2XL 1 EA
- Helly Hansen LUNA 3 Black 3XL 1 EA
- Parade OSTROV Black Breathable Softshell Jacket Zipper, M 1 EA
- Helly Hansen LUNA Black 2XL 1 EA
