Helly Hansen KENSINGTON 3 Black, Breathable Jacket Front Zip, 4XL 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$351.90

(exc. GST)

$387.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.90

*price indicative

RS Stock No.:
775-111
Mfr. Part No.:
74230_990-4XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

4XL

Colour

Black

Gender

Men

Outer Material

92% Polyester

Lining Material

Brushed Lining

Hooded

Yes

Series

KENSINGTON

Resistance Features

Breathable

Closure Type

Front Zip

Number of Inside Pockets

3

Standards/Approvals

YKK Zipper

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Hooded Jacket is a versatile outerwear piece designed for comfort and performance in varying conditions.

Hand pockets with brushed lining provide warmth and convenience

Articulated sleeves promote optimal mobility during activities

Extended back enhances comfort and coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy