Helly Hansen MANCHESTER 2.0 Green, Waterproof and Breathable Jacket Front Zip, 2XL 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$351.90

(exc. GST)

$387.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.90

*price indicative

RS Stock No.:
774-851
Mfr. Part No.:
71262_476-2XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

2XL

Product Type

Jacket

Colour

Green

Gender

Women

Outer Material

100% Polyester

Lining Material

Brushed Fleece

Hooded

Yes

Series

MANCHESTER 2.0

Resistance Features

Waterproof and Breathable

Closure Type

Front Zip

Number of Outer Pockets

3

Standards/Approvals

EN 343:2019 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Jacket is a versatile Shell designed for protection against the elements. Its waterproof and breathable fabric ensures comfort while adapting to various weather conditions.

Constructed without shoulder seams for enhanced durability

Includes brushed fleece inside the collar for added comfort

Elastic cuffs and an adjustable hem help refine fit

Extended back design improves comfort and coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy