Helly Hansen LUNA Black, Waterproof and Breathable Jacket Front Zip, 3XL 1 EA

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
774-588
Mfr. Part No.:
71240_990-3XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

3XL

Colour

Black

Gender

Women

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

LUNA

Closure Type

Front Zip

Standards/Approvals

EN 343:2019 Class 3

Resistance Features

Waterproof and Breathable

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Jacket provides optimal protection against weather elements with its fully taped construction and waterproof features. Ideal for outdoor activities, it combines technical specifications with a comfortable fit.

Detachable hood with vertical and horizontal adjustments

Brushed polyester lining in collar for added comfort

Adjustable cuffs and hem with an elastic draw cord

Extended back design for improved comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy