Helly Hansen VOSS Black, Waterproof Rain Jacket Front Zip, M 1 EA
- RS Stock No.:
- 774-283
- Mfr. Part No.:
- 70180_990-M
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$158.36
(exc. GST)
$174.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.36 |
*price indicative
- RS Stock No.:
- 774-283
- Mfr. Part No.:
- 70180_990-M
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Rain Jacket | |
| Size | M | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | VOSS | |
| Standards/Approvals | EN 343:2003+A1:2007 Class 3 | |
| Closure Type | Front Zip | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Rain Jacket | ||
Size M | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series VOSS | ||
Standards/Approvals EN 343:2003+A1:2007 Class 3 | ||
Closure Type Front Zip | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Rain Jacket is a Durable waterproof jacket designed to keep you dry in wet conditions, featuring a packable hood and adjustable hem for a personalized fit.
Adjustable hood with draw cord allows for a snug fit in windy weather
Packable hood stows away in the collar for convenience
Reflective details enhance visibility in low-light conditions
Adjustable cuff with snap buttons ensures a secure fit
